1407738 | Phoenix Contact

Pin contact insert, 24B, 24 pole, equipped, push-in, with PE contact, 1407738

Order No.: 62P1943
EAN: 4046356777742
MPN:
1407738
HC-B24-I-PT-M-48
Series: HC-B
1407738 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.9043 € *
Available in 5 Days: 191 pcs. - if ordered today
Total Price:
30.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.9043 €

Contact insert module, 1407738, Phoenix Contact

HEAVYCON pin insert, B24 series, 24 + PE-poles, Position marking 25-48, Push-in connection

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Cost-effective and fast coding with plastic profiles
  • Test connection for 2 mm test plug
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Additional parts equipped
Contact connection push-in
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes