1407737 | Phoenix Contact
Socket contact insert, 24B, 24 pole, equipped, push-in, with PE contact, 1407737
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9043 € *
Available in 5 Days: 146 pcs. - if ordered today
Contact insert module, 1407737, Phoenix Contact
HEAVYCON socket insert, B24 series, 24 + PE-poles, Position marking 25-48, Push-in connection
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Cost-effective and fast coding with plastic profiles
- Test connection for 2 mm test plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 24B | |
| Additional parts | equipped | |
| Contact connection | push-in | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |