1407736 | Phoenix Contact
Pin contact insert, 24B, 24 pole, equipped, push-in, with PE contact, 1407736
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9043 € *
Available in 5 Days: 4,881 pcs. - if ordered today
Contact insert module, 1407736, Phoenix Contact
HEAVYCON pin insert, B24 series, 24 + PE-poles, Push-in connection
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Cost-effective and fast coding with plastic profiles
- Test connection for 2 mm test plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 24B | |
| Additional parts | equipped | |
| Contact connection | push-in | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |