1407734 | Phoenix Contact

Pin contact insert, 16B, 16 pole, equipped, push-in, with PE contact, 1407734

Order No.: 62P1921
EAN: 4046356777698
MPN:
1407734
HC-B16-I-PT-M-32
Series: HC-B
1407734 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.395 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
24.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.395 €

Contact insert module, 1407734, Phoenix Contact

HEAVYCON socket insert, B16 series, 16 + PE-poles, Position marking 17-32, Push-in connection

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Cost-effective and fast coding with plastic profiles
  • Test connection for 2 mm test plug
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 16B
Additional parts equipped
Contact connection push-in
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes