1407733 | Phoenix Contact

Socket contact insert, 16B, 16 pole, equipped, push-in, with PE contact, 1407733

Order No.: 62P1919
EAN: 4046356777681
MPN:
1407733
HC-B16-I-PT-F-32
Series: HC-B
1407733 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.6802 € *
Available in 5 Days: 246 pcs. - if ordered today
Total Price:
25.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.6802 €

Contact insert module, 1407733, Phoenix Contact

HEAVYCON socket insert, B16 series, 16 + PE-poles, Position marking 17-32, Push-in connection

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Cost-effective and fast coding with plastic profiles
  • Test connection for 2 mm test plug
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 16B
Additional parts equipped
Contact connection push-in
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes