1406545 | Phoenix Contact
Socket contact insert, 24B, 46 pole, unequipped, crimp connection, with PE contact, 1406545
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.89 € *
Available in 5 Days: 100 pcs. - if ordered today
Contact insert module, 1406545, Phoenix Contact
HEAVYCON socket insert, Series: BB46, 46-poles, Position marking: 47 - 92, Crimp connection, With plastic coding profile, Can be coded
Features
- For fast coding with plastic profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 24B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 46 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |