1406538 | Phoenix Contact
Pin contact insert, 7D, 5 pole, unequipped, crimp connection, with PE contact, 1406538
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.758 € *
Available in 5 Days: 62 pcs. - if ordered today
Contact insert module, 1406538, Phoenix Contact
Contact insert, Number of positions: 5+PE, Size: D7, Number of connections per position: 1, Pin, Crimp connection, 230 V/400 V, 20 A, 0.5-2.5 mm², Application: Power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 7D | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 5 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |