1406534 | Phoenix Contact
Pin contact insert, 16B, 6 pole, equipped, screw connection, with PE contact, 1406534
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.4473 € *
Available in 5 Days: 73 pcs. - if ordered today
Contact insert module, 1406534, Phoenix Contact
HEAVYCON male insert, HS6 series, Screw connection, Numbering from 7-12
Features
- For fast coding with plastic profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 16B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |