1405265 | Phoenix Contact
Socket contact insert, 24B, 10 pole, unequipped, crimp connection, with PE contact, 1405265
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7631 € *
Standard delivery time from the manufacturer is: 20 Weeks
Contact insert module, 1405265, Phoenix Contact
HEAVYCON socket insert, For 830 V (III/3), With 10 N/O contacts and 2 switch contacts, Crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 24B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |