1405262 | Phoenix Contact
Pin contact insert, 16B, 6 pole, unequipped, crimp connection, with PE contact, 1405262
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5989 € *
Available in 5 Days: 56 pcs. - if ordered today
Contact insert module, 1405262, Phoenix Contact
HEAVYCON pin insert, For 830 V (III/3), With 6 N/O contacts and 2 switch contacts, Crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 16B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |