1364178 | Phoenix Contact
Pin contact insert, 2 pole, equipped, axial screw connection, 1364178
Order No.: 64P4604
EAN: 4063151710347
MPN:
1364178
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2740 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
29.27 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2740 €
5 pcs.
27.2272 €
10 pcs.
25.0495 €
25 pcs.
22.8004 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1364178, Phoenix Contact
Contact insert module, number of positions: 2, power contacts: 2, control contacts: 0, Pin, Axial screw connection, 690 V, 70 A, 4 mm² - 25 mm², application: Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |