1353677 | Phoenix Contact
Contact insert module
Order No.: 64P4648
EAN: 4063151943882
MPN:
1353677
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.7694 € *
Available in 5 Days: 54 pcs. - if ordered today
Total Price:
40.77 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7694 €
5 pcs.
37.9134 €
10 pcs.
34.8789 €
25 pcs.
31.7373 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1353677, Phoenix Contact
Contact insert module, number of positions: USB-A, type : USB A 3.0, control contacts: 9, Socket, 20 V, 5 A, application: Data, Gender changer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Pin number | 9 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |