1353664 | Phoenix Contact
Pin contact insert, 9 pole, unequipped, cable connection, 1353664
Order No.: 64P4647
EAN: 4063151952501
MPN:
1353664
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1999 € *
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.7596 €
50 pcs.
5.3074 €
100 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1353664, Phoenix Contact
Contact insert module, adapter for patch cables, the matching patch cables can be found in the accessories list.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | cable connection | |
| Pin number | 9 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |