1353611 | Phoenix Contact
Pin contact insert, 8 pole, equipped, crimp connection, 1353611
Order No.: 64P4629
EAN: 4063151899479
MPN:
1353611
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7397 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.74 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7397 €
5 pcs.
23.9428 €
10 pcs.
22.0269 €
25 pcs.
20.0396 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1353611, Phoenix Contact
Contact insert module, number of positions: 8, Pin, Crimp connection, 48 V, 10 A, 0.14 mm² - 1.5 mm², external cable diameter:4.5 mm - 9 mm, application: Data/signal, without crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |