1353610 | Phoenix Contact
Contact insert module
Order No.: 64P4623
EAN: 4063151935795
MPN:
1353610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0364 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
28.04 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0364 €
5 pcs.
26.0729 €
10 pcs.
23.9904 €
25 pcs.
21.8246 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1353610, Phoenix Contact
Contact insert module, number of positions: 8, Socket, Crimp connection, 48 V, 5 A, 0.08 mm² - 0.5 mm², application: Data, without crimp contacts, Shielded transmission to the module frame.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |