1350010 | Phoenix Contact

Socket contact insert, 24B, 24 pole, push-in, with PE contact, 1350010

Order No.: 61P7952
EAN: 4063151669126
MPN:
1350010
HC-B24-I-PT-CI-F
Series: HC-B
1350010 Phoenix Contact Contact Inserts Image 1
1350010 Phoenix Contact Contact Inserts Image 2
1350010 Phoenix Contact Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.2530 € *
Available in 5 Days: 421 pcs. - if ordered today
Total Price:
22.25 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2530 €
10 pcs.
21.2415 €
25 pcs.
20.3133 €
50 pcs.
19.2066 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1350010, Phoenix Contact

Contact insert, number of positions: 24+2 PE, size: B24, number of connections per position: 1, Socket, Push-in connection, 500 V, 16 A, 0.14 mm² - 2.5 mm², application: Power, tool-free Click-in mounting.

Features

  • Tool-free installation and mounting of the PE connection with Push-in connection technology
  • Shortest installation time compared to other connection technologies
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Cost-effective and fast coding with plastic profiles
  • Test pick-off for 2 mm test plug
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 24B
Contact connection push-in
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes