1118096 | Phoenix Contact
Contact insert module
Order No.: 64P4613
EAN: 4063151046484
MPN:
1118096
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.6274 € *
Available in 5 Days: 141 pcs. - if ordered today
Total Price:
38.63 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6274 €
5 pcs.
35.9261 €
10 pcs.
33.0582 €
25 pcs.
30.0832 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1118096, Phoenix Contact
Contact insert module, number of positions: 5, power contacts: 5, Socket, Push-in connection, 400 V, 16 A, 0.5 mm² - 2.5 mm², application: Power, with disconnect zone for fuse plugs, component connectors, and isolating plugs.
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Function moves into the connector
- Function directly at the application
- Multifunction slot in the module
- Reliable wiring
- Shock-resistant and vibration-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | push-in | |
| Pin number | 5 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |