1118092 | Phoenix Contact

Pin contact insert, 5 pole, equipped, push-in, 1118092

Order No.: 64P4615
EAN: 4063151046491
MPN:
1118092
1118092 Phoenix Contact Contact Inserts Image 1
1118092 Phoenix Contact Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.4132 € *
Available in 5 Days: 155 pcs. - if ordered today
Total Price:
38.41 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4132 €
5 pcs.
35.7238 €
10 pcs.
32.8678 €
25 pcs.
29.9047 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1118092, Phoenix Contact

Contact insert module, number of positions: 5, power contacts: 5, Pin, Push-in connection, 400 V, 16 A, 0.5 mm² - 2.5 mm², application: Power, with double function slot for bridges.

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Function moves into the connector
  • Function directly at the application
  • Multifunction slot in the module
  • Reliable wiring
  • Shock-resistant and vibration-resistant
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts equipped
Contact connection push-in
Pin number 5 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes