1077120 | Phoenix Contact

Pin contact insert, 7D, 8 pole, unequipped, 1077120

Order No.: 61P8116
EAN: 4055626788838
MPN:
1077120
HC-Q-I-RJ45-AD-PC-M
Series: HC-Q
1077120 Phoenix Contact Contact Inserts Image 1
1077120 Phoenix Contact Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6513 € *
Available in 5 Days: 55 pcs. - if ordered today
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
8.1039 €
50 pcs.
7.6279 €
100 pcs.
7.3066 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1077120, Phoenix Contact

Contact insert, number of positions: RJ45, size: D7, type : RJ45, Pin, 50 V, 1 A, application: Data, Adapter for patch cables.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 7D
Additional parts unequipped
Pin number 8 pole
Special Contacts RJ45
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes