1077119 | Phoenix Contact
Pin contact insert, 7D, 8 pole, unequipped, 1077119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8298 € *
Available in 5 Days: 121 pcs. - if ordered today
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
10 pcs.
8.2705 €
50 pcs.
7.7826 €
100 pcs.
7.4613 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1077119, Phoenix Contact
Contact insert, number of positions: RJ45, size: D7, type : RJ45, Pin, 50 V, 1 A, application: Data, Adapter for RJ45 connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 7D | |
| Additional parts | unequipped | |
| Pin number | 8 pole | |
| Special Contacts | RJ45 | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |