1077117 | Phoenix Contact
Pin contact insert, 7D, 8 pole, unequipped, 1077117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7338 € *
Available in 5 Days: 292 pcs. - if ordered today
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
10.0555 €
50 pcs.
9.4724 €
100 pcs.
9.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1077117, Phoenix Contact
Contact insert, number of positions: RJ45, size: D7, type : RJ45, Pin, 50 V, 1 A, application: Data, With RJ45 contact insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 7D | |
| Additional parts | unequipped | |
| Pin number | 8 pole | |
| Special Contacts | RJ45 | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |