1031082 | Phoenix Contact
Pin contact insert, 16B, 6 pole, push-in, with PE contact, 1031082
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.1657 € *
Available in 5 Days: 365 pcs. - if ordered today
Total Price:
32.17 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1657 €
10 pcs.
30.7020 €
25 pcs.
29.3692 €
50 pcs.
27.7627 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1031082, Phoenix Contact
Contact insert, number of positions: 6+PE, size: B16, power contacts: 6, control contacts: 0, number of connections per position: 1, Pin, Push-in connection, 400 V, 35 A, 1.5 mm² - 6 mm², application: Power.
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Shortest installation time compared to other connection technologies
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Cost-effective and fast coding with plastic profiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 16B | |
| Contact connection | push-in | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |