1031080 | Phoenix Contact
Socket contact insert, 16B, 6 pole, push-in, with PE contact, 1031080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.2462 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
39.25 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2462 €
5 pcs.
37.4612 €
10 pcs.
35.8309 €
25 pcs.
33.8793 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1031080, Phoenix Contact
Contact insert, number of positions: 6+PE, size: B16, power contacts: 6, control contacts: 0, number of connections per position: 1, Socket, Push-in connection, 400 V, 35 A, 1.5 mm² - 6 mm², application: Power.
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Shortest installation time compared to other connection technologies
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Cost-effective and fast coding with plastic profiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Contact connection | push-in | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |