1633242 | Phoenix Contact
Connector, 1 pole, spring-cage connection, straight, 1633242
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3189 € *
Available in 5 Days: 211 pcs. - if ordered today
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
6.0214 €
50 pcs.
5.7596 €
100 pcs.
5.4383 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1633242, Phoenix Contact
Connector, Range of articles: BPP, color: blue/black, number of positions: 1, min. conductor cross-section: 6 mm², max. conductor cross-section: 16 mm², rated voltage: 1500 V DC, rated current: 38 A, Connection method: Spring-cage, min. cable diameter: 5.5 mm, max. cable diameter: 10 mm.
Features
- Convenient, secure spring connection technology
- High yield, thanks to silver-plated contacts
- Convenient release without a special tool
- One-piece DC connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Rated Voltage | 1500 VDC | |
| Rated current | 38 A | |
| Cable cross-section | 6-16 mm² | |
| Cable diameter | 5.5 to 10 mm | |
| Pin number | 1 pole | |
| Colour | blue/black | |
| Connection | spring-cage connection | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |