1571285 | Phoenix Contact

Connector, 1 pole, threaded connection, straight, 1571285

Order No.: 64P7324
EAN: 4067923059504
MPN:
1571285
BPC 250 FT B/S 35-50 BK
Series: BPC 250
1571285 Phoenix Contact Connectors for energy storage devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4950 € *
Available: 15 pcs.
Available in 5 Days: 1,147 pcs. - if ordered today
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
10 pcs.
11.9238 €
50 pcs.
11.3883 €
100 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 1571285, Phoenix Contact

Connector, Range of articles: BPC 250, color: black, number of positions: 1, rated voltage: 1500 V DC, rated current: 200 A, Connection method: Thread connection.

Features

  • Patented design, with 3 proofs and one rotation
  • Safety lock
  • 360° free rotation and flexible wiring
  • Foolproof mechanism installed
  • Touch-proof
  • Mismatching and short circuit proof
Technical specifications
Filter Property Value
Product type connector
Rated Voltage 1500 VDC/1000 VAC
Rated current 200 A
Pin number 1 pole
Colour black
Connection threaded connection
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No