1330312 | Phoenix Contact
Protective cap, gray for connector, 1330312
Order No.: 64P7325
EAN: 4063151627010
MPN:
1330312
ES-FT-BPC 95-120 PROTECTION CAP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available in 5 Days: 55,712 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2733 €
50 pcs.
1.1900 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1330312, Phoenix Contact
Connector, Range of articles: BPC, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Colour | gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |