1298082 | Phoenix Contact
Connector, 1 pole, screw/solder connection, straight, 1298082
Order No.: 64P7331
EAN: 4063151535889
MPN:
1298082
ES-FT-BPC-B 95-120 OG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8242 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
22.82 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8242 €
10 pcs.
22.1459 €
25 pcs.
21.1939 €
50 pcs.
20.3252 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1298082, Phoenix Contact
Connector, Range of articles: BPC, color: orange, number of positions: 1, min. conductor cross-section: 95 mm², max. conductor cross-section: 120 mm², rated voltage: 1500, rated current: 350 A, Connection method: Screw/Solder connection.
Features
- Patented design, with 3 proofs and one rotation
- Safety lock
- 360° free rotation and flexible wiring
- Foolproof mechanism installed
- Touch-proof
- Mismatching and short circuit proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Rated Voltage | 1500 VDC | |
| Rated current | 350 A | |
| Cable cross-section | 95-120 mm² | |
| Pin number | 1 pole | |
| Colour | orange | |
| Connection | screw/solder connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |