1298079 | Phoenix Contact

Connector, 1 pole, screw/solder connection, straight, 1298079

Order No.: 64P7363
EAN: 4063151536541
MPN:
1298079
ES-FT-BPC-S 95-120 BK
1298079 Phoenix Contact Connectors for energy storage devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8242 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
22.82 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8242 €
10 pcs.
22.1459 €
25 pcs.
21.1939 €
50 pcs.
20.3252 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 1298079, Phoenix Contact

Connector, Range of articles: BPC, color: black, number of positions: 1, min. conductor cross-section: 95 mm², max. conductor cross-section: 120 mm², rated voltage: 1500, rated current: 350 A, Connection method: Screw/Solder connection.

Features

  • Patented design, with 3 proofs and one rotation
  • Safety lock
  • 360° free rotation and flexible wiring
  • Foolproof mechanism installed
  • Touch-proof
  • Mismatching and short circuit proof
Technical specifications
Filter Property Value
Product type connector
Rated Voltage 1500 VDC
Rated current 350 A
Cable cross-section 95-120 mm²
Pin number 1 pole
Colour black
Connection screw/solder connection
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No