1231075 | Phoenix Contact

Connector, 1 pole, spring-cage connection, straight, 1231075

Order No.: 64P7364
EAN: 4063151331375
MPN:
1231075
ES-C4M-S-CO2
Series: BPP
1231075 Phoenix Contact Connectors for energy storage devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1039 € *
Available in 5 Days: 1,150 pcs. - if ordered today
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.7231 €
50 pcs.
7.3899 €
100 pcs.
6.9734 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 1231075, Phoenix Contact

Connector, Range of articles: BPP, color: blue/black, number of positions: 1, min. conductor cross-section: 2.5 mm², max. conductor cross-section: 6 mm², rated voltage: 1500 V DC, rated current: 35 A, Connection method: Spring-cage, min. cable diameter: 5 mm, max. cable diameter: 8 mm.

Features

  • Convenient, secure spring connection technology
  • High yield, thanks to silver-plated contacts
  • Convenient release without a special tool
  • One-piece DC connector
Technical specifications
Filter Property Value
Product type connector
Rated Voltage 1500 VDC
Rated current 35 A
Cable cross-section 2.5-6 mm²
Cable diameter 5 to 8 mm
Pin number 1 pole
Colour blue/black
Connection spring-cage connection
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Country of origin IN
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No