1231074 | Phoenix Contact

Connector, 1 pole, crimp connection, straight, 1231074

Order No.: 64P7368
EAN: 4063151331559
MPN:
1231074
ES-C1F-C-CO1
Series: BPP
1231074 Phoenix Contact Connectors for energy storage devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9873 €
50 pcs.
1.9278 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 1231074, Phoenix Contact

Connector, Range of articles: BPP, color: red/black, number of positions: 1, min. conductor cross-section: 2.5 mm², max. conductor cross-section: 6 mm², rated voltage: 1500 V DC, rated current: 40 A, Connection method: Crimp, min. cable diameter: 5 mm, max. cable diameter: 8 mm.

Technical specifications
Filter Property Value
Product type connector
Rated Voltage 1500 VDC
Rated current 40 A
Cable cross-section 2.5-6 mm²
Cable diameter 5 to 8 mm
Pin number 1 pole
Colour red/black
Connection crimp connection
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Country of origin IN
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No