1231072 | Phoenix Contact
Front panel device connector, blue/black, 1500 VDC, 38 A, 2.5-6.0 mm², cable Ø 5.8 mm, 1231072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0706 € *
Available: 40 pcs.
Available in 10 days: 25,300 pcs. - if ordered today
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9397 €
50 pcs.
1.8207 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1231072, Phoenix Contact
Device connector front mounting, Range of articles: BPP, color: blue/black, number of positions: 1, min. conductor cross-section: 2.5 mm², max. conductor cross-section: 6 mm², rated voltage: 1500 V DC, rated current: 38 A, Connection method: Crimp, max. cable diameter: 5.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front panel device connector | |
| Rated Voltage | 1500 VDC | |
| Rated current | 38 A | |
| Cable cross-section | 2.5-6.0 mm² | |
| Cable diameter | 5.8 mm | |
| Pin number | 1 pole | |
| Colour | blue/black | |
| Connection | crimp connection | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |