1176276 | Phoenix Contact
Connector, 1 pole, crimp connection, angled, 1176276
Order No.: 64P7327
EAN: 4063151207625
MPN:
1176276
ES-BPC-C 35 OG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7171 € *
Available in 5 Days: 3,892 pcs. - if ordered today
Total Price:
22.72 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7171 €
10 pcs.
22.0388 €
25 pcs.
21.0987 €
50 pcs.
20.2300 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1176276, Phoenix Contact
Connector, Range of articles: BPC, color: orange, number of positions: 1, min. conductor cross-section: 35 mm², max. conductor cross-section: 35 mm², rated voltage: 1500, rated current: 160 A, Connection method: Crimp, min. cable diameter: 9.7 mm, max. cable diameter: 12.3 mm.
Features
- Patented design, with 3 proofs and one rotation
- Safety lock
- 360° free rotation and flexible wiring
- Foolproof mechanism installed
- Touch-proof
- Mismatching and short circuit proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Rated Voltage | 1500 VDC/1000 VAC | |
| Rated current | 160 A | |
| Cable cross-section | 35 mm² | |
| Cable diameter | 9.7 to 12.3 mm | |
| Pin number | 1 pole | |
| Colour | orange | |
| Connection | crimp connection | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |