1155601 | Phoenix Contact

Connector, 1 pole, spring-cage connection, straight, 1155601

Order No.: 64P7319
EAN: 4063151156664
MPN:
1155601
ES-BBC-5-5 BK
Series: BBC
1155601 Phoenix Contact Connectors for energy storage devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.5255 € *
Available in 5 Days: 925 pcs. - if ordered today
Total Price:
25.53 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5255 €
10 pcs.
24.7639 €
25 pcs.
23.6929 €
50 pcs.
22.7290 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 1155601, Phoenix Contact

Connector, Range of articles: BBC, design: Connector, color: black, number of positions: 1, rated voltage: 1500 V DC, rated current: 200 A, Connection method: Spring-cage connection.

Features

  • Quick installation: direct contacting of battery modules on the busbar in the rack
  • Safe installation: touch-protected battery terminals even when not plugged in
  • Diverse areas of application: modular design allows different currents
  • Slide-in system with integrated interface: no wiring effort during installation
Technical specifications
Filter Property Value
Product type connector
Rated Voltage 1500 VDC
Rated current 200 A
Pin number 1 pole
Colour black
Connection spring-cage connection
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No