1155600 | Phoenix Contact

Connector, 1 pole, spring-cage connection, straight, 1155600

Order No.: 64P7318
EAN: 4063151156855
MPN:
1155600
ES-BBC-5-4 BK
Series: BBC
1155600 Phoenix Contact Connectors for energy storage devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.2411 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
22.24 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2411 €
10 pcs.
21.5747 €
25 pcs.
20.6584 €
50 pcs.
19.8016 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 1155600, Phoenix Contact

Connector, Range of articles: BBC, design: Connector, color: black, number of positions: 1, rated voltage: 1500 V DC, rated current: 160 A, Connection method: Spring-cage connection.

Features

  • Quick installation: direct contacting of battery modules on the busbar in the rack
  • Safe installation: touch-protected battery terminals even when not plugged in
  • Diverse areas of application: modular design allows different currents
  • Slide-in system with integrated interface: no wiring effort during installation
Technical specifications
Filter Property Value
Product type connector
Rated Voltage 1500 VDC
Rated current 160 A
Pin number 1 pole
Colour black
Connection spring-cage connection
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No