1155599 | Phoenix Contact
Connector, 1 pole, spring-cage connection, straight, 1155599
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9448 € *
Available in 5 Days: 390 pcs. - if ordered today
Total Price:
18.94 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9448 €
10 pcs.
18.3855 €
25 pcs.
17.6001 €
50 pcs.
16.8742 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1155599, Phoenix Contact
Connector, Range of articles: BBC, design: Connector, color: black, number of positions: 1, rated voltage: 1500 V DC, rated current: 120 A, Connection method: Spring-cage connection.
Features
- Quick installation: direct contacting of battery modules on the busbar in the rack
- Safe installation: touch-protected battery terminals even when not plugged in
- Diverse areas of application: modular design allows different currents
- Slide-in system with integrated interface: no wiring effort during installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Rated Voltage | 1500 VDC | |
| Rated current | 120 A | |
| Pin number | 1 pole | |
| Colour | black | |
| Connection | spring-cage connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |