1106307 | Phoenix Contact
Connector, 1 pole, crimp connection, angled, 1106307
Order No.: 64P7354
EAN: 4063151003456
MPN:
1106307
ES-BPC-C 16-25 BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5148 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.51 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5148 €
10 pcs.
21.8484 €
25 pcs.
20.9083 €
50 pcs.
20.0515 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1106307, Phoenix Contact
Connector, Range of articles: BPC, color: black, number of positions: 1, min. conductor cross-section: 16 mm², max. conductor cross-section: 25 mm², rated voltage: 1500, rated current: 120 A, Connection method: Crimp, min. cable diameter: 7.2 mm, max. cable diameter: 10.7 mm.
Features
- Mismatching and short circuit proof
- Touch-proof
- Foolproof mechanism installed
- Safety lock
- 360° free rotation and flexible wiring
- Patented design, with 3 proofs and one rotation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Rated Voltage | 1500 VDC | |
| Rated current | 120 A | |
| Cable cross-section | 16-25 mm² | |
| Cable diameter | 7.2 to 10.7 mm | |
| Pin number | 1 pole | |
| Colour | black | |
| Connection | crimp connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |