1106306 | Phoenix Contact

Connector, 1 pole, crimp connection, angled, 1106306

Order No.: 64P7326
EAN: 4063151003470
MPN:
1106306
ES-BPC-C 16-25 OG
1106306 Phoenix Contact Connectors for energy storage devices Image 1
1106306 Phoenix Contact Connectors for energy storage devices Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5148 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.51 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5148 €
10 pcs.
21.8484 €
25 pcs.
20.9083 €
50 pcs.
20.0515 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 1106306, Phoenix Contact

Connector, Range of articles: BPC, color: orange, number of positions: 1, min. conductor cross-section: 16 mm², max. conductor cross-section: 25 mm², rated voltage: 1500, rated current: 120 A, Connection method: Crimp, min. cable diameter: 7.2 mm, max. cable diameter: 10.7 mm.

Features

  • Mismatching and short circuit proof
  • Touch-proof
  • Foolproof mechanism installed
  • Safety lock
  • 360° free rotation and flexible wiring
  • Patented design, with 3 proofs and one rotation
Technical specifications
Filter Property Value
Product type connector
Rated Voltage 1500 VDC
Rated current 120 A
Cable cross-section 16-25 mm²
Cable diameter 7.2 to 10.7 mm
Pin number 1 pole
Colour orange
Connection crimp connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No