1180883 | Phoenix Contact
Case KNX L-BOXX Mini DE - Starter kit, 1180883
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.1328 € *
Available in 5 Days: 51 pcs. - if ordered today
Total Price:
144.13 € *
Price list
Quantity
Price per unit*
1 pcs.
144.1328 €
3 pcs.
139.8964 €
5 pcs.
135.8980 €
10 pcs.
129.4958 €
*incl. VAT plus shipping costs
Subject to prior sale
Starter kit, 1180883, Phoenix Contact
Starter kit, KNX starter set in a practical Sortimo L-BOXX Mini system case. 56 double-level terminal blocks for KNX bus in building installation, cross section: 0.14 mm2 to 1.5 mm2, 4 end covers, 12 plug-in bridges, marking material, and accessories, color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | starter kit | |
| Number of single parts | 72 | |
| Delivery incl. Tools | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |