3202999 | Phoenix Contact
Double wire end ferrules assortment, 40 pieces, 3202999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1276 € *
Available in 5 Days: 8 pcs. - if ordered today
Range box, 3202999, Phoenix Contact
Sorti-box, equipped with TWIN ferrules in accordance with DIN 46228-4, CSA-certified, 20 pcs. of AI-TWIN 2x4-12 GY, 10 pcs. each of AI-TWIN 2x6-14 YE, AI-TWIN 2x10-14 RD
Features
- Color coding and the transparent cover facilitate fast access to the required ferrules
- The practical assortment boxes are designed to keep your workshop tidy
- Using the integrated euro-clip, they can be hung up on perforated board walls, for example, to save space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double wire end ferrules assortment | |
| Delivery incl. Tools | No | |
| Number of single parts | 40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |