1703755 | Phoenix Contact
Plug part, 8 pole, pitch 10.16 mm, 0.75-16 mm², AWG 18-6, straight, 76 A, 1000 V, screw connection, 1703755
NCNR (non cancelable / non returnable)
Feed-through plug, 1703755, Phoenix Contact
Feed-through connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Ag, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: DFK-IPC 16/.-ST, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PC 16, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard.
Features
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Flange system enables secure fixing to the housing panel by means of tool-free snap-in locking or screws
- Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 8 pole | |
| Grid | 10.16 mm | |
| Cable cross-section | 0.75-16 mm² | |
| AWG cross-section | AWG 18-6 | |
| Design | straight | |
| Wire diameter | 5.4 mm | |
| Rated current | 76 A | |
| Rated voltage | 1000 V | |
| Contact connection | screw connection |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |