2744610 | Phoenix Contact
Patch panel, RJ45 socket, (W x H x D) 25 x 90 x 52 mm, green, 2744610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.5745 € *
Available in 5 Days: 602 pcs. - if ordered today
Patch panel, 2744610, Phoenix Contact
Patch panel, One RJ45 jack to 4 screw connection terminal blocks (assignment 1, 2, 3, 6), CAT5e, 10/100 Mbps, DIN rail adapter, IP20, Shield contacting on DIN rail
Features
- Safe shield connection to ground potential
- Mounting on a DIN rail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | patch panel | |
| Connection | RJ45 socket | |
| Width | 25 mm | |
| Height | 90 mm | |
| Depth | 52 mm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |