2703023 | Phoenix Contact
Patch panel, RJ45 socket, (W x H x D) 23.8 x 101.3 x 86 mm, gray, 2703023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.9319 € *
Available in 5 Days: 73 pcs. - if ordered today
Patch panel, 2703023, Phoenix Contact
Patch panel, RJ45 jack on IDC terminal blocks, 10/100/1000 Mbps, DIN rail adapter, IP20, Shield contacting with strain relief, Shield current monitoring, Surge protection
Features
- Fast connection of the field cable
- Wiring space covered with front panel cover
- Tool-free shield contacting with strain relief
- Integrated surge protection to ensure high system availability
- Shield current monitoring with visual display
- Extended temperature range of -40 °C-+75 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | patch panel | |
| Connection | RJ45 socket | |
| Width | 23.8 mm | |
| Height | 101.3 mm | |
| Depth | 86 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |