2703018 | Phoenix Contact
Patch panel, RJ45 socket, (W x H x D) 23.8 x 101.3 x 50 mm, gray, 2703018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.6614 € *
Available in 5 Days: 5,616 pcs. - if ordered today
Patch panel, 2703018, Phoenix Contact
Patch panel, RJ45 jack on Push-in terminal blocks, 10/100/1000 Mbps, DIN rail adapter, IP20, Shield contacting with strain relief
Features
- Fast connection of the field cable
- Wiring space covered with front panel cover
- Tool-free shield contacting with strain relief
- Extended temperature range of -40 °C-+75 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | patch panel | |
| Connection | RJ45 socket | |
| Width | 23.8 mm | |
| Height | 101.3 mm | |
| Depth | 50 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |