1422978 | Phoenix Contact
PHOENIX CO 1422978
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.1447 € *
Available in 5 Days: 5 pcs. - if ordered today
Marshalling panel, 1422978, Phoenix Contact
Patch bay, 19" mounting, IP20, with 24 slots selectively for RJ45 cable connection modules, RJ45 coupling modules, LC duplex, SC simplex and MPO, Medium gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | splice box | |
| Connection | RJ45 | |
| Width | 482.6 mm | |
| Height | 43.6 mm | |
| Depth | 83.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |