1409283 | Phoenix Contact
PHOENIX CO 1409283
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.0761 € *
Standard delivery time from the manufacturer is: 7 Weeks
Marshalling panel, 1409283, Phoenix Contact
Marshalling panel, type: 19" rack/fixed housing, Degree of protection: IP20, Material: Steel, Powder-coated, Connection method: Screw connection, Housing size: 1, Color: light grey RAL 7035
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shunting distributor | |
| Width | 482.6 mm | |
| Height | 44.45 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |