1019684 | Phoenix Contact
FO splice box, 6 x ST Duplex, (W x H x D) 40 x 130 x 115 mm, gray, 1019684
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
332.7359 € *
Standard delivery time from the manufacturer is: 6 Weeks
Splice box, 1019684, Phoenix Contact
DIN rail splice box, Fully mounted ready to splice, for 6x ST duplex (OM1)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO splice box | |
| Connection | 6 x ST Duplex | |
| Width | 40 mm | |
| Height | 130 mm | |
| Depth | 115 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |