2901418 | Phoenix Contact

Communication module for EEM-MA600, 12 Mbit/s, profibus, (W x H x D) 45 x 65 x 48 mm, 2901418

Order No.: 64P4994
EAN: 4046356590648
MPN:
2901418
EEM-PB 12-MA600
2901418 Phoenix Contact Communication modules
Image may differ

Communication module, 2901418, Phoenix Contact

PROFIBUS (12 Mbps) communication module for EEM-MA600, with transmission speeds of 1.5 or 12 Mbps.

Technical specifications
Filter Property Value
Version communication module
Suitable for EEM-MA600
Data transmission rate 12000000 mb/s
Interfaces profibus
Width 45 mm
Height 65 mm
Depth 48 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15