2897910 | Phoenix Contact
Communication module for inline station, 500 kbit/s, inline local bus, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2897910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
320.7645 € *
Available in 5 Days: 586 pcs. - if ordered today
Communication module, 2897910, Phoenix Contact
Inline, DALI master, Extension for IB IL DALI/PWR-PAC, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and labeling field.
Features
- DALI master without integrated DALI bus supply
- DALI bus protected against unintentional connection of mains voltage (up to 250 VAC)
- Diagnostic and status indicators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | inline station | |
| Data transmission rate | 500000 mb/s | |
| Interfaces | inline local bus | |
| Assembly | DIN rail | |
| Width | 12.2 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |