2897457 | Phoenix Contact
Inline function terminal for inline station, 2 Mbit/s, inline local bus, (W x H x D) 48.8 x 135 x 71.5 mm, 2897457
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.5577 € *
Available in 5 Days: 102 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | inline station | |
| Data transmission rate | 2000000 mb/s | |
| Interfaces | inline local bus | |
| Assembly | DIN rail | |
| Width | 48.8 mm | |
| Height | 135 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |