2863627 | Phoenix Contact
Inline function terminal for inline station, 500 kbit/s, RS-485/RS-422, (W x H x D) 24.4 x 135 x 71.5 mm, 2863627
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
408.5746 € *
Available in 5 Days: 59 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | inline station | |
| Data transmission rate | 500000 mb/s | |
| Interfaces | RS-485/RS-422 | |
| Assembly | DIN rail | |
| Width | 24.4 mm | |
| Height | 135 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |